
CC1206JRNPOBBN560 | |
---|---|
DigiKey Part Number | 13-CC1206JRNPOBBN560TR-ND - Tape & Reel (TR) 13-CC1206JRNPOBBN560CT-ND - Cut Tape (CT) 13-CC1206JRNPOBBN560DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206JRNPOBBN560 |
Description | CAP CER 56PF 500V C0G/NPO 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 56 pF ±5% 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206JRNPOBBN560 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹39.05000 | ₹39.05 |
10 | ₹23.78200 | ₹237.82 |
50 | ₹17.69480 | ₹884.74 |
100 | ₹15.82230 | ₹1,582.23 |
500 | ₹12.67208 | ₹6,336.04 |
1,000 | ₹11.69948 | ₹11,699.48 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | ₹9.01732 | ₹36,069.28 |
8,000 | ₹8.85514 | ₹70,841.12 |
12,000 | ₹8.81920 | ₹1,05,830.40 |
20,000 | ₹8.77816 | ₹1,75,563.20 |
28,000 | ₹8.75350 | ₹2,45,098.00 |
40,000 | ₹8.72929 | ₹3,49,171.60 |
48,000 | ₹8.70223 | ₹4,17,707.04 |
96,000 | ₹8.43227 | ₹8,09,497.92 |
1,00,000 | ₹8.41794 | ₹8,41,794.00 |