


CC1206JRX7R9BB273 | |
|---|---|
DigiKey Part Number | 13-CC1206JRX7R9BB273TR-ND - Tape & Reel (TR) 13-CC1206JRX7R9BB273CT-ND - Cut Tape (CT) 13-CC1206JRX7R9BB273DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206JRX7R9BB273 |
Description | CAP CER 0.027UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.027 µF ±5% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206JRX7R9BB273 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹27.02000 | ₹27.02 |
| 10 | ₹15.74800 | ₹157.48 |
| 50 | ₹11.38740 | ₹569.37 |
| 100 | ₹10.06410 | ₹1,006.41 |
| 500 | ₹7.83880 | ₹3,919.40 |
| 1,000 | ₹7.15109 | ₹7,151.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹5.82995 | ₹23,319.80 |
| 8,000 | ₹5.46583 | ₹43,726.64 |
| 12,000 | ₹5.28349 | ₹63,401.88 |
| 20,000 | ₹5.08148 | ₹1,01,629.60 |
| 28,000 | ₹4.96335 | ₹1,38,973.80 |
| 40,000 | ₹4.84977 | ₹1,93,990.80 |