

CC1206KFX7RBBB102 | |
---|---|
DigiKey Part Number | 13-CC1206KFX7RBBB102TR-ND - Tape & Reel (TR) 13-CC1206KFX7RBBB102CT-ND - Cut Tape (CT) 13-CC1206KFX7RBBB102DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206KFX7RBBB102 |
Description | CAP CER 1000PF 500V X7R 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 500V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206KFX7RBBB102 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹17.75000 | ₹17.75 |
10 | ₹10.29400 | ₹102.94 |
50 | ₹7.33000 | ₹366.50 |
100 | ₹6.42480 | ₹642.48 |
500 | ₹4.57012 | ₹2,285.06 |
1,000 | ₹4.44410 | ₹4,444.10 |
2,500 | ₹3.95284 | ₹9,882.10 |
5,000 | ₹3.65733 | ₹18,286.65 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | ₹2.73355 | ₹27,335.50 |