


CC1206KKX5R8BB105 | |
|---|---|
DigiKey Part Number | 311-1943-2-ND - Tape & Reel (TR) 311-1943-1-ND - Cut Tape (CT) 311-1943-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206KKX5R8BB105 |
Description | CAP CER 1UF 25V X5R 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 25V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206KKX5R8BB105 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.049" (1.25mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹27.96000 | ₹27.96 |
| 10 | ₹16.40100 | ₹164.01 |
| 50 | ₹11.90920 | ₹595.46 |
| 100 | ₹10.53000 | ₹1,053.00 |
| 500 | ₹8.22086 | ₹4,110.43 |
| 1,000 | ₹7.50800 | ₹7,508.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹6.31211 | ₹18,936.33 |
| 6,000 | ₹5.90225 | ₹35,413.50 |
| 9,000 | ₹5.69718 | ₹51,274.62 |
| 15,000 | ₹5.46983 | ₹82,047.45 |
| 21,000 | ₹5.33694 | ₹1,12,075.74 |
| 30,000 | ₹5.20913 | ₹1,56,273.90 |