

CC1206KKX7R6BB105 | |
---|---|
DigiKey Part Number | 311-1951-2-ND - Tape & Reel (TR) 311-1951-1-ND - Cut Tape (CT) 311-1951-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206KKX7R6BB105 |
Description | CAP CER 1UF 10V X7R 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 10V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206KKX7R6BB105 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.049" (1.25mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹25.73000 | ₹25.73 |
10 | ₹15.26300 | ₹152.63 |
50 | ₹11.12800 | ₹556.40 |
100 | ₹9.85010 | ₹985.01 |
500 | ₹7.70086 | ₹3,850.43 |
1,000 | ₹7.03797 | ₹7,037.97 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | ₹6.21979 | ₹18,659.37 |
6,000 | ₹5.81957 | ₹34,917.42 |
9,000 | ₹5.42852 | ₹48,856.68 |
15,000 | ₹5.26057 | ₹78,908.55 |
21,000 | ₹5.24310 | ₹1,10,105.10 |
30,000 | ₹5.08835 | ₹1,52,650.50 |
36,000 | ₹5.08027 | ₹1,82,889.72 |
72,000 | ₹4.88409 | ₹3,51,654.48 |
75,000 | ₹4.87353 | ₹3,65,514.75 |