


CC1206KKX7RCBB471 | |
|---|---|
DigiKey Part Number | 311-3402-2-ND - Tape & Reel (TR) 311-3402-1-ND - Cut Tape (CT) 311-3402-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206KKX7RCBB471 |
Description | CAP CER 470PF 1KV X7R 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206KKX7RCBB471 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹24.23000 | ₹24.23 |
| 10 | ₹13.97800 | ₹139.78 |
| 50 | ₹10.10140 | ₹505.07 |
| 100 | ₹8.89930 | ₹889.93 |
| 500 | ₹6.88272 | ₹3,441.36 |
| 1,000 | ₹6.26117 | ₹6,261.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹5.23364 | ₹15,700.92 |
| 6,000 | ₹4.87705 | ₹29,262.30 |
| 9,000 | ₹4.69854 | ₹42,286.86 |
| 15,000 | ₹4.50076 | ₹67,511.40 |
| 21,000 | ₹4.38516 | ₹92,088.36 |
| 30,000 | ₹4.27401 | ₹1,28,220.30 |