470 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
470 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1206 (3216 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC1206KKX7RDBB471

DigiKey Part Number
311-1974-2-ND - Tape & Reel (TR)
311-1974-1-ND - Cut Tape (CT)
311-1974-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC1206KKX7RDBB471
Description
CAP CER 470PF 2KV X7R 1206
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
470 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC1206KKX7RDBB471 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹22.36000₹22.36
10₹12.76600₹127.66
50₹9.18820₹459.41
100₹8.09790₹809.79
500₹6.24906₹3,124.53
1,000₹5.67969₹5,679.69
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₹4.97706₹14,931.18
6,000₹4.63383₹27,802.98
9,000₹4.46185₹40,156.65
15,000₹4.27140₹64,071.00
21,000₹4.16009₹87,361.89
30,000₹4.05303₹1,21,590.90
Manufacturers Standard Package

Other Suppliers on DigiKey

14,798In Stock
Ships from WEC