

CC1206KPX7R8BB224 | |
---|---|
DigiKey Part Number | 13-CC1206KPX7R8BB224TR-ND - Tape & Reel (TR) 13-CC1206KPX7R8BB224CT-ND - Cut Tape (CT) 13-CC1206KPX7R8BB224DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206KPX7R8BB224 |
Description | CAP CER 0.22UF 25V X7R 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206KPX7R8BB224 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹18.64000 | ₹18.64 |
10 | ₹10.73800 | ₹107.38 |
50 | ₹7.66720 | ₹383.36 |
100 | ₹6.73540 | ₹673.54 |
500 | ₹5.16290 | ₹2,581.45 |
1,000 | ₹4.67837 | ₹4,678.37 |
2,500 | ₹4.16688 | ₹10,417.20 |
5,000 | ₹3.85913 | ₹19,295.65 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | ₹3.47938 | ₹52,190.70 |
30,000 | ₹3.29353 | ₹98,805.90 |
45,000 | ₹3.20044 | ₹1,44,019.80 |
75,000 | ₹3.09729 | ₹2,32,296.75 |
1,05,000 | ₹3.03699 | ₹3,18,883.95 |
1,50,000 | ₹2.97896 | ₹4,46,844.00 |
1,80,000 | ₹2.95148 | ₹5,31,266.40 |