0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0805JRNPO9BN130

DigiKey Part Number
13-CC0805JRNPO9BN130TR-ND - Tape & Reel (TR)
13-CC0805JRNPO9BN130CT-ND - Cut Tape (CT)
13-CC0805JRNPO9BN130DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0805JRNPO9BN130
Description
CAP CER 13PF 50V C0G/NPO 0805
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
13 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0805JRNPO9BN130 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,600
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹10.65000₹10.65
10₹5.94600₹59.46
50₹4.17080₹208.54
100₹3.61170₹361.17
500₹2.67640₹1,338.20
1,000₹2.38977₹2,389.77
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹1.82649₹7,305.96
8,000₹1.57236₹12,578.88
12,000₹1.56316₹18,757.92
20,000₹1.55273₹31,054.60
28,000₹1.31471₹36,811.88
40,000₹1.30929₹52,371.60
48,000₹1.30668₹62,720.64
96,000₹1.29764₹1,24,573.44
Manufacturers Standard Package