


CC1206KRX7R0BB183 | |
|---|---|
DigiKey Part Number | 13-CC1206KRX7R0BB183TR-ND - Tape & Reel (TR) 13-CC1206KRX7R0BB183CT-ND - Cut Tape (CT) 13-CC1206KRX7R0BB183DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206KRX7R0BB183 |
Description | CAP CER 0.018UF 100V X7R 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.018 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206KRX7R0BB183 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹22.36000 | ₹22.36 |
| 10 | ₹13.23200 | ₹132.32 |
| 50 | ₹9.50500 | ₹475.25 |
| 100 | ₹8.36810 | ₹836.81 |
| 500 | ₹6.45034 | ₹3,225.17 |
| 1,000 | ₹5.85954 | ₹5,859.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹4.73898 | ₹18,955.92 |
| 8,000 | ₹4.42669 | ₹35,413.52 |
| 12,000 | ₹4.27025 | ₹51,243.00 |
| 20,000 | ₹4.09697 | ₹81,939.40 |
| 28,000 | ₹3.99562 | ₹1,11,877.36 |
| 40,000 | ₹3.89820 | ₹1,55,928.00 |