

CC1206KRX7R7BB474 | |
---|---|
DigiKey Part Number | 311-4485-2-ND - Tape & Reel (TR) 311-4485-1-ND - Cut Tape (CT) 311-4485-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206KRX7R7BB474 |
Description | CAP CER 0.47UF 16V X7R 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206KRX7R7BB474 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹23.07000 | ₹23.07 |
10 | ₹13.57700 | ₹135.77 |
50 | ₹9.79680 | ₹489.84 |
100 | ₹8.65220 | ₹865.22 |
500 | ₹7.38494 | ₹3,692.47 |
1,000 | ₹6.80636 | ₹6,806.36 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | ₹5.58862 | ₹22,354.48 |
8,000 | ₹4.50866 | ₹36,069.28 |
12,000 | ₹4.39514 | ₹52,741.68 |
20,000 | ₹4.37142 | ₹87,428.40 |
28,000 | ₹4.26542 | ₹1,19,431.76 |
40,000 | ₹4.25167 | ₹1,70,066.80 |
48,000 | ₹4.24503 | ₹2,03,761.44 |
96,000 | ₹4.12193 | ₹3,95,705.28 |
1,00,000 | ₹4.11314 | ₹4,11,314.00 |