1206(0^7mm thickness)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1206(0^7mm thickness)
311-1206 MLCC

CC1206KRX7R9BB223

DigiKey Part Number
311-1176-2-ND - Tape & Reel (TR)
311-1176-1-ND - Cut Tape (CT)
311-1176-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC1206KRX7R9BB223
Description
CAP CER 0.022UF 50V X7R 1206
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.022 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC1206KRX7R9BB223 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.033" (0.85mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 57,948
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹16.86000₹16.86
10₹9.40600₹94.06
50₹6.69100₹334.55
100₹5.85680₹585.68
500₹4.45474₹2,227.37
1,000₹4.02347₹4,023.47
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹2.86298₹11,451.92
8,000₹2.83480₹22,678.40
12,000₹2.82016₹33,841.92
20,000₹2.80347₹56,069.40
28,000₹2.79347₹78,217.16
40,000₹2.73293₹1,09,317.20
48,000₹2.69753₹1,29,481.44
96,000₹2.57833₹2,47,519.68
1,00,000₹2.57201₹2,57,201.00
Manufacturers Standard Package