


CC1206KRX7R9BB392 | |
|---|---|
DigiKey Part Number | 311-1206-2-ND - Tape & Reel (TR) 311-1206-1-ND - Cut Tape (CT) 311-1206-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206KRX7R9BB392 |
Description | CAP CER 3900PF 50V X7R 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3900 pF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206KRX7R9BB392 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.033" (0.85mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹21.43000 | ₹21.43 |
| 10 | ₹12.58000 | ₹125.80 |
| 50 | ₹8.98320 | ₹449.16 |
| 100 | ₹7.90220 | ₹790.22 |
| 500 | ₹6.07386 | ₹3,036.93 |
| 1,000 | ₹5.51195 | ₹5,511.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹4.44637 | ₹17,785.48 |
| 8,000 | ₹4.14841 | ₹33,187.28 |
| 12,000 | ₹3.99923 | ₹47,990.76 |
| 20,000 | ₹3.83391 | ₹76,678.20 |
| 28,000 | ₹3.73729 | ₹1,04,644.12 |
| 40,000 | ₹3.64439 | ₹1,45,775.60 |