



CC1206KRX7R9BB473 | |
|---|---|
DigiKey Part Number | 311-1178-2-ND - Tape & Reel (TR) 311-1178-1-ND - Cut Tape (CT) 311-1178-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206KRX7R9BB473 |
Description | CAP CER 0.047UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206KRX7R9BB473 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.033" (0.85mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹18.64000 | ₹18.64 |
| 10 | ₹10.34400 | ₹103.44 |
| 50 | ₹7.38040 | ₹369.02 |
| 100 | ₹6.45780 | ₹645.78 |
| 500 | ₹4.91276 | ₹2,456.38 |
| 1,000 | ₹4.43659 | ₹4,436.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹3.54713 | ₹14,188.52 |
| 8,000 | ₹3.29541 | ₹26,363.28 |
| 12,000 | ₹3.16949 | ₹38,033.88 |
| 20,000 | ₹3.02990 | ₹60,598.00 |
| 28,000 | ₹2.94831 | ₹82,552.68 |
| 40,000 | ₹2.86985 | ₹1,14,794.00 |