


CC1206KRX7R9BB682 | |
---|---|
DigiKey Part Number | 311-1209-2-ND - Tape & Reel (TR) 311-1209-1-ND - Cut Tape (CT) 311-1209-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206KRX7R9BB682 |
Description | CAP CER 6800PF 50V X7R 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206KRX7R9BB682 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.033" (0.85mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹16.86000 | ₹16.86 |
10 | ₹9.40600 | ₹94.06 |
50 | ₹6.69100 | ₹334.55 |
100 | ₹5.85680 | ₹585.68 |
500 | ₹4.45474 | ₹2,227.37 |
1,000 | ₹4.02347 | ₹4,023.47 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | ₹3.14473 | ₹12,578.92 |
8,000 | ₹2.92798 | ₹23,423.84 |
12,000 | ₹2.77372 | ₹33,284.64 |
20,000 | ₹2.75729 | ₹55,145.80 |
28,000 | ₹2.60908 | ₹73,054.24 |
40,000 | ₹2.59979 | ₹1,03,991.60 |
48,000 | ₹2.59528 | ₹1,24,573.44 |
96,000 | ₹2.57833 | ₹2,47,519.68 |
1,00,000 | ₹2.57201 | ₹2,57,201.00 |