


CC1206KRX7R9BB821 | |
---|---|
DigiKey Part Number | 311-1210-2-ND - Tape & Reel (TR) 311-1210-1-ND - Cut Tape (CT) 311-1210-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206KRX7R9BB821 |
Description | CAP CER 820PF 50V X7R 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 820 pF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206KRX7R9BB821 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.033" (0.85mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹20.41000 | ₹20.41 |
10 | ₹11.80200 | ₹118.02 |
50 | ₹8.48360 | ₹424.18 |
100 | ₹7.46300 | ₹746.30 |
500 | ₹6.72294 | ₹3,361.47 |
1,000 | ₹5.21880 | ₹5,218.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | ₹6.60337 | ₹26,413.48 |
8,000 | ₹3.44145 | ₹27,531.60 |
12,000 | ₹3.32265 | ₹39,871.80 |