1206(0^7mm thickness)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1206(0^7mm thickness)
1206(0.85mm thickness)

CC1206KRX7R9BB821

DigiKey Part Number
311-1210-2-ND - Tape & Reel (TR)
311-1210-1-ND - Cut Tape (CT)
311-1210-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC1206KRX7R9BB821
Description
CAP CER 820PF 50V X7R 1206
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
820 pF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC1206KRX7R9BB821 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.033" (0.85mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,872
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹20.41000₹20.41
10₹11.80200₹118.02
50₹8.48360₹424.18
100₹7.46300₹746.30
500₹6.72294₹3,361.47
1,000₹5.21880₹5,218.80
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹6.60337₹26,413.48
8,000₹3.44145₹27,531.60
12,000₹3.32265₹39,871.80
Manufacturers Standard Package