


CC1206KRX7RABB332 | |
|---|---|
DigiKey Part Number | 311-4494-2-ND - Tape & Reel (TR) 311-4494-1-ND - Cut Tape (CT) 311-4494-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206KRX7RABB332 |
Description | CAP CER 3300PF 200V X7R 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±10% 200V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206KRX7RABB332 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹19.57000 | ₹19.57 |
| 10 | ₹11.46200 | ₹114.62 |
| 50 | ₹8.16300 | ₹408.15 |
| 100 | ₹7.15670 | ₹715.67 |
| 500 | ₹5.47374 | ₹2,736.87 |
| 1,000 | ₹4.95470 | ₹4,954.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹3.97928 | ₹15,917.12 |
| 8,000 | ₹3.70508 | ₹29,640.64 |
| 12,000 | ₹3.56778 | ₹42,813.36 |
| 20,000 | ₹3.41564 | ₹68,312.80 |
| 28,000 | ₹3.32671 | ₹93,147.88 |
| 40,000 | ₹3.24117 | ₹1,29,646.80 |