3300 pF ±10% 250V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3300 pF ±10% 250V Ceramic Capacitor X7R 1206 (3216 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC1206KRX7RYBB332

DigiKey Part Number
13-CC1206KRX7RYBB332TR-ND - Tape & Reel (TR)
13-CC1206KRX7RYBB332CT-ND - Cut Tape (CT)
13-CC1206KRX7RYBB332DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC1206KRX7RYBB332
Description
CAP CER 3300PF 250V X7R 1206
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
3300 pF ±10% 250V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC1206KRX7RYBB332 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,790
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹19.57000₹19.57
10₹11.46200₹114.62
50₹8.16300₹408.15
100₹7.15670₹715.67
500₹5.47374₹2,736.87
1,000₹4.95470₹4,954.70
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹3.97928₹15,917.12
8,000₹3.70508₹29,640.64
12,000₹3.56778₹42,813.36
20,000₹3.41564₹68,312.80
28,000₹3.32671₹93,147.88
40,000₹3.24117₹1,29,646.80
Manufacturers Standard Package