

CC1206KRX7RYBB561 | |
---|---|
DigiKey Part Number | 13-CC1206KRX7RYBB561TR-ND - Tape & Reel (TR) 13-CC1206KRX7RYBB561CT-ND - Cut Tape (CT) 13-CC1206KRX7RYBB561DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206KRX7RYBB561 |
Description | CAP CER 560PF 250V X7R 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 560 pF ±10% 250V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206KRX7RYBB561 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹21.30000 | ₹21.30 |
10 | ₹12.51200 | ₹125.12 |
50 | ₹9.03380 | ₹451.69 |
100 | ₹7.96000 | ₹796.00 |
500 | ₹6.15500 | ₹3,077.50 |
1,000 | ₹5.59772 | ₹5,597.72 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | ₹4.76356 | ₹19,054.24 |
8,000 | ₹4.45397 | ₹35,631.76 |
12,000 | ₹4.29894 | ₹51,587.28 |
20,000 | ₹4.12716 | ₹82,543.20 |
28,000 | ₹4.02674 | ₹1,12,748.72 |
40,000 | ₹3.93016 | ₹1,57,206.40 |
48,000 | ₹3.88437 | ₹1,86,449.76 |
96,000 | ₹3.73026 | ₹3,58,104.96 |
1,00,000 | ₹3.72208 | ₹3,72,208.00 |