1206(0^7mm thickness)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1206(0^7mm thickness)

CC1206KRX7RYBB681

DigiKey Part Number
13-CC1206KRX7RYBB681TR-ND - Tape & Reel (TR)
13-CC1206KRX7RYBB681CT-ND - Cut Tape (CT)
13-CC1206KRX7RYBB681DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC1206KRX7RYBB681
Description
CAP CER 680PF 250V X7R 1206
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
680 pF ±10% 250V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC1206KRX7RYBB681 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,500
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹17.75000₹17.75
10₹10.38300₹103.83
50₹7.40100₹370.05
100₹6.48690₹648.69
500₹4.96412₹2,482.06
1,000₹4.49379₹4,493.79
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹3.78942₹15,157.68
8,000₹3.52830₹28,226.40
12,000₹3.39756₹40,770.72
20,000₹3.25268₹65,053.60
28,000₹3.16799₹88,703.72
40,000₹3.08653₹1,23,461.20
48,000₹3.04796₹1,46,302.08
96,000₹2.91800₹2,80,128.00
1,00,000₹2.91111₹2,91,111.00
Manufacturers Standard Package