

CC1206MKX5R6BB106 | |
---|---|
DigiKey Part Number | 311-1994-2-ND - Tape & Reel (TR) 311-1994-1-ND - Cut Tape (CT) 311-1994-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206MKX5R6BB106 |
Description | CAP CER 10UF 10V X5R 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 10V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206MKX5R6BB106 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹39.05000 | ₹39.05 |
10 | ₹23.51600 | ₹235.16 |
50 | ₹17.49960 | ₹874.98 |
100 | ₹15.00590 | ₹1,500.59 |
500 | ₹12.52476 | ₹6,262.38 |
1,000 | ₹11.56105 | ₹11,561.05 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | ₹10.76683 | ₹21,533.66 |
4,000 | ₹10.11436 | ₹40,457.44 |
6,000 | ₹9.78773 | ₹58,726.38 |
10,000 | ₹9.38727 | ₹93,872.70 |
14,000 | ₹9.21406 | ₹1,28,996.84 |
20,000 | ₹9.01053 | ₹1,80,210.60 |
24,000 | ₹8.91408 | ₹2,13,937.92 |
48,000 | ₹8.58924 | ₹4,12,283.52 |
50,000 | ₹8.57729 | ₹4,28,864.50 |