22 µF ±20% 16V Ceramic Capacitor X5R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 µF ±20% 16V Ceramic Capacitor X5R 1206 (3216 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC1206MKX5R7BB226

DigiKey Part Number
311-1997-2-ND - Tape & Reel (TR)
311-1997-1-ND - Cut Tape (CT)
311-1997-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC1206MKX5R7BB226
Description
CAP CER 22UF 16V X5R 1206
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
22 µF ±20% 16V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC1206MKX5R7BB226 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16,346
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹34.48000₹34.48
10₹20.78000₹207.80
50₹15.28260₹764.13
100₹13.58650₹1,358.65
500₹10.74620₹5,373.10
1,000₹9.86840₹9,868.40
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₹8.71103₹17,422.06
4,000₹8.14586₹32,583.44
6,000₹7.86272₹47,176.32
10,000₹7.54918₹75,491.80
14,000₹7.36582₹1,03,121.48
20,000₹7.18953₹1,43,790.60
Manufacturers Standard Package