


CC1206MKX5R8BB475 | |
|---|---|
DigiKey Part Number | 311-2000-2-ND - Tape & Reel (TR) 311-2000-1-ND - Cut Tape (CT) 311-2000-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206MKX5R8BB475 |
Description | CAP CER 4.7UF 25V X5R 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 25V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206MKX5R8BB475 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹46.59000 | ₹46.59 |
| 10 | ₹28.32900 | ₹283.29 |
| 50 | ₹21.17180 | ₹1,058.59 |
| 100 | ₹18.97270 | ₹1,897.27 |
| 500 | ₹15.26014 | ₹7,630.07 |
| 1,000 | ₹14.11302 | ₹14,113.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹12.54237 | ₹25,084.74 |
| 4,000 | ₹11.80341 | ₹47,213.64 |
| 6,000 | ₹11.43330 | ₹68,599.80 |
| 10,000 | ₹11.02307 | ₹1,10,230.70 |
| 14,000 | ₹10.78328 | ₹1,50,965.92 |
| 20,000 | ₹10.55266 | ₹2,11,053.20 |