

CC1206MKX7R0BB104 | |
---|---|
DigiKey Part Number | 311-4499-2-ND - Tape & Reel (TR) 311-4499-1-ND - Cut Tape (CT) 311-4499-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206MKX7R0BB104 |
Description | CAP CER 0.1UF 100V X7R 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206MKX7R0BB104 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹18.64000 | ₹18.64 |
10 | ₹11.00400 | ₹110.04 |
50 | ₹7.86240 | ₹393.12 |
100 | ₹6.91280 | ₹691.28 |
500 | ₹5.30488 | ₹2,652.44 |
1,000 | ₹4.80971 | ₹4,809.71 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | ₹4.19829 | ₹12,594.87 |
6,000 | ₹3.89983 | ₹23,398.98 |
9,000 | ₹3.75035 | ₹33,753.15 |
15,000 | ₹3.58468 | ₹53,770.20 |
21,000 | ₹3.48790 | ₹73,245.90 |
30,000 | ₹3.39481 | ₹1,01,844.30 |
36,000 | ₹3.35070 | ₹1,20,625.20 |
72,000 | ₹3.20218 | ₹2,30,556.96 |
75,000 | ₹3.19431 | ₹2,39,573.25 |