


CC1206MRX7R9BB103 | |
|---|---|
DigiKey Part Number | 13-CC1206MRX7R9BB103TR-ND - Tape & Reel (TR) 13-CC1206MRX7R9BB103CT-ND - Cut Tape (CT) 13-CC1206MRX7R9BB103DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206MRX7R9BB103 |
Description | CAP CER 10000PF 50V X7R 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±20% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206MRX7R9BB103 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹18.64000 | ₹18.64 |
| 10 | ₹10.81000 | ₹108.10 |
| 50 | ₹7.65980 | ₹382.99 |
| 100 | ₹6.71870 | ₹671.87 |
| 500 | ₹5.11964 | ₹2,559.82 |
| 1,000 | ₹4.62855 | ₹4,628.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹3.70717 | ₹14,828.68 |
| 8,000 | ₹3.44707 | ₹27,576.56 |
| 12,000 | ₹3.31680 | ₹39,801.60 |
| 20,000 | ₹3.17252 | ₹63,450.40 |
| 28,000 | ₹3.08818 | ₹86,469.04 |
| 40,000 | ₹3.00709 | ₹1,20,283.60 |