
CC1206ZRY5V6BB106 | |
---|---|
DigiKey Part Number | 311-2007-2-ND - Tape & Reel (TR) 311-2007-1-ND - Cut Tape (CT) 311-2007-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206ZRY5V6BB106 |
Description | CAP CER 10UF 10V Y5V 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 µF -20%, +80% 10V Ceramic Capacitor Y5V (F) 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206ZRY5V6BB106 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | -20%, +80% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -30°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹18.64000 | ₹18.64 |
10 | ₹10.56000 | ₹105.60 |
50 | ₹7.54300 | ₹377.15 |
100 | ₹6.61110 | ₹661.11 |
500 | ₹5.06350 | ₹2,531.75 |
1,000 | ₹4.58520 | ₹4,585.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | ₹3.51987 | ₹14,079.48 |
8,000 | ₹3.30057 | ₹26,404.56 |
12,000 | ₹3.19131 | ₹38,295.72 |
20,000 | ₹3.17294 | ₹63,458.80 |
28,000 | ₹3.06983 | ₹85,955.24 |
40,000 | ₹3.05925 | ₹1,22,370.00 |
48,000 | ₹3.05414 | ₹1,46,598.72 |
96,000 | ₹2.98467 | ₹2,86,528.32 |
1,00,000 | ₹2.97766 | ₹2,97,766.00 |