1 µF -20%, +80% 16V Ceramic Capacitor Y5V (F) 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC1206ZRY5V7BB105

DigiKey Part Number
311-2009-2-ND - Tape & Reel (TR)
311-2009-1-ND - Cut Tape (CT)
311-2009-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC1206ZRY5V7BB105
Description
CAP CER 1UF 16V Y5V 1206
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1 µF -20%, +80% 16V Ceramic Capacitor Y5V (F) 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC1206ZRY5V7BB105 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
-20%, +80%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-30°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,179
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹19.57000₹19.57
10₹11.18200₹111.82
50₹7.93940₹396.97
100₹6.96100₹696.10
500₹5.31906₹2,659.53
1,000₹4.81213₹4,812.13
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹3.86000₹15,440.00
8,000₹3.59197₹28,735.76
12,000₹3.45774₹41,492.88
20,000₹3.30899₹66,179.80
28,000₹3.22211₹90,219.08
40,000₹3.13848₹1,25,539.20
Manufacturers Standard Package