
CC1206ZRY5V7BB105 | |
|---|---|
DigiKey Part Number | 311-2009-2-ND - Tape & Reel (TR) 311-2009-1-ND - Cut Tape (CT) 311-2009-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206ZRY5V7BB105 |
Description | CAP CER 1UF 16V Y5V 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1 µF -20%, +80% 16V Ceramic Capacitor Y5V (F) 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206ZRY5V7BB105 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | -20%, +80% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -30°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹19.57000 | ₹19.57 |
| 10 | ₹11.18200 | ₹111.82 |
| 50 | ₹7.93940 | ₹396.97 |
| 100 | ₹6.96100 | ₹696.10 |
| 500 | ₹5.31906 | ₹2,659.53 |
| 1,000 | ₹4.81213 | ₹4,812.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹3.86000 | ₹15,440.00 |
| 8,000 | ₹3.59197 | ₹28,735.76 |
| 12,000 | ₹3.45774 | ₹41,492.88 |
| 20,000 | ₹3.30899 | ₹66,179.80 |
| 28,000 | ₹3.22211 | ₹90,219.08 |
| 40,000 | ₹3.13848 | ₹1,25,539.20 |