1 µF -20%, +80% 25V Ceramic Capacitor Y5V (F) 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC1206ZRY5V8BB105

DigiKey Part Number
311-2012-2-ND - Tape & Reel (TR)
311-2012-1-ND - Cut Tape (CT)
311-2012-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC1206ZRY5V8BB105
Description
CAP CER 1UF 25V Y5V 1206
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1 µF -20%, +80% 25V Ceramic Capacitor Y5V (F) 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC1206ZRY5V8BB105 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
-20%, +80%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-30°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 395
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹19.57000₹19.57
10₹11.46200₹114.62
50₹8.20040₹410.02
100₹7.18460₹718.46
500₹5.49798₹2,748.99
1,000₹4.97706₹4,977.06
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹3.99815₹15,992.60
8,000₹3.72290₹29,783.20
12,000₹3.58510₹43,021.20
20,000₹3.43241₹68,648.20
28,000₹3.34318₹93,609.04
40,000₹3.25736₹1,30,294.40
Manufacturers Standard Package