
CC1206ZRY5V8BB105 | |
|---|---|
DigiKey Part Number | 311-2012-2-ND - Tape & Reel (TR) 311-2012-1-ND - Cut Tape (CT) 311-2012-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206ZRY5V8BB105 |
Description | CAP CER 1UF 25V Y5V 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1 µF -20%, +80% 25V Ceramic Capacitor Y5V (F) 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206ZRY5V8BB105 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | -20%, +80% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -30°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹19.57000 | ₹19.57 |
| 10 | ₹11.46200 | ₹114.62 |
| 50 | ₹8.20040 | ₹410.02 |
| 100 | ₹7.18460 | ₹718.46 |
| 500 | ₹5.49798 | ₹2,748.99 |
| 1,000 | ₹4.97706 | ₹4,977.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹3.99815 | ₹15,992.60 |
| 8,000 | ₹3.72290 | ₹29,783.20 |
| 12,000 | ₹3.58510 | ₹43,021.20 |
| 20,000 | ₹3.43241 | ₹68,648.20 |
| 28,000 | ₹3.34318 | ₹93,609.04 |
| 40,000 | ₹3.25736 | ₹1,30,294.40 |