
CC1206ZRY5V9BB104 | |
|---|---|
DigiKey Part Number | 311-4505-2-ND - Tape & Reel (TR) 311-4505-1-ND - Cut Tape (CT) 311-4505-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206ZRY5V9BB104 |
Description | CAP CER 0.1UF 50V Y5V 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF -20%, +80% 50V Ceramic Capacitor Y5V (F) 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206ZRY5V9BB104 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | -20%, +80% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -30°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹21.43000 | ₹21.43 |
| 10 | ₹12.48700 | ₹124.87 |
| 50 | ₹8.94580 | ₹447.29 |
| 100 | ₹7.87420 | ₹787.42 |
| 500 | ₹6.04964 | ₹3,024.82 |
| 1,000 | ₹5.48772 | ₹5,487.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹4.42610 | ₹17,704.40 |
| 8,000 | ₹4.12931 | ₹33,034.48 |
| 12,000 | ₹3.98060 | ₹47,767.20 |
| 20,000 | ₹3.81587 | ₹76,317.40 |
| 28,000 | ₹3.71959 | ₹1,04,148.52 |
| 40,000 | ₹3.62696 | ₹1,45,078.40 |