1 µF -20%, +80% 50V Ceramic Capacitor Y5V (F) 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC1206ZRY5V9BB105

DigiKey Part Number
311-2013-2-ND - Tape & Reel (TR)
311-2013-1-ND - Cut Tape (CT)
311-2013-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC1206ZRY5V9BB105
Description
CAP CER 1UF 50V Y5V 1206
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1 µF -20%, +80% 50V Ceramic Capacitor Y5V (F) 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC1206ZRY5V9BB105 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
-20%, +80%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-30°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,875
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹24.23000₹24.23
10₹13.97800₹139.78
50₹10.04540₹502.27
100₹8.85270₹885.27
500₹6.84358₹3,421.79
1,000₹6.22482₹6,224.82
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹5.04649₹20,185.96
8,000₹4.71929₹37,754.32
12,000₹4.55540₹54,664.80
20,000₹4.37378₹87,475.60
28,000₹4.26765₹1,19,494.20
40,000₹4.16553₹1,66,621.20
Manufacturers Standard Package