
CC1206ZRY5V9BB474 | |
|---|---|
DigiKey Part Number | 311-4508-2-ND - Tape & Reel (TR) 311-4508-1-ND - Cut Tape (CT) 311-4508-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206ZRY5V9BB474 |
Description | CAP CER 0.47UF 50V Y5V 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF -20%, +80% 50V Ceramic Capacitor Y5V (F) 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206ZRY5V9BB474 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | -20%, +80% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -30°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹27.02000 | ₹27.02 |
| 10 | ₹16.02800 | ₹160.28 |
| 50 | ₹11.61100 | ₹580.55 |
| 100 | ₹10.26910 | ₹1,026.91 |
| 500 | ₹8.00468 | ₹4,002.34 |
| 1,000 | ₹7.30485 | ₹7,304.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹5.96041 | ₹23,841.64 |
| 8,000 | ₹5.59023 | ₹44,721.84 |
| 12,000 | ₹5.40494 | ₹64,859.28 |
| 20,000 | ₹5.19959 | ₹1,03,991.80 |
| 28,000 | ₹5.07954 | ₹1,42,227.12 |
| 40,000 | ₹4.96409 | ₹1,98,563.60 |