
CC1210FKNPO9BN102 | |
|---|---|
DigiKey Part Number | 13-CC1210FKNPO9BN102TR-ND - Tape & Reel (TR) 13-CC1210FKNPO9BN102CT-ND - Cut Tape (CT) 13-CC1210FKNPO9BN102DKR-ND - Digi-Reel® |
Manufacturer | YAGEO |
Manufacturer Product Number | CC1210FKNPO9BN102 |
Description | CAP CER 1000PF 50V C0G/NPO 1210 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±1% 50V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1210FKNPO9BN102 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹179.85000 | ₹179.85 |
| 10 | ₹120.67600 | ₹1,206.76 |
| 50 | ₹97.15580 | ₹4,857.79 |
| 100 | ₹89.91520 | ₹8,991.52 |
| 500 | ₹77.66308 | ₹38,831.54 |
| 1,000 | ₹73.87134 | ₹73,871.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹65.89027 | ₹1,97,670.81 |
| 6,000 | ₹63.70444 | ₹3,82,226.64 |
| 9,000 | ₹62.60929 | ₹5,63,483.61 |
| 15,000 | ₹61.39497 | ₹9,20,924.55 |