
CC1210JKNPOBBN471 | |
|---|---|
DigiKey Part Number | 13-CC1210JKNPOBBN471TR-ND - Tape & Reel (TR) 13-CC1210JKNPOBBN471CT-ND - Cut Tape (CT) 13-CC1210JKNPOBBN471DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1210JKNPOBBN471 |
Description | CAP CER 470PF 500V C0G/NPO 1210 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±5% 500V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1210JKNPOBBN471 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹48.46000 | ₹48.46 |
| 10 | ₹29.44700 | ₹294.47 |
| 50 | ₹22.02920 | ₹1,101.46 |
| 100 | ₹19.75540 | ₹1,975.54 |
| 500 | ₹15.92362 | ₹7,961.81 |
| 1,000 | ₹14.73923 | ₹14,739.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹12.64503 | ₹37,935.09 |
| 6,000 | ₹11.96369 | ₹71,782.14 |
| 9,000 | ₹11.62257 | ₹1,04,603.13 |
| 15,000 | ₹11.24444 | ₹1,68,666.60 |
| 21,000 | ₹11.02333 | ₹2,31,489.93 |
| 30,000 | ₹10.81069 | ₹3,24,320.70 |