
CC1210JKNPODBN221 | |
|---|---|
DigiKey Part Number | 311-4515-2-ND - Tape & Reel (TR) 311-4515-1-ND - Cut Tape (CT) 311-4515-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1210JKNPODBN221 |
Description | CAP CER 220PF 2KV C0G/NPO 1210 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±5% 2000V (2kV) Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1210JKNPODBN221 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹410.95000 | ₹410.95 |
| 10 | ₹293.07000 | ₹2,930.70 |
| 50 | ₹246.25340 | ₹12,312.67 |
| 100 | ₹231.79090 | ₹23,179.09 |
| 500 | ₹207.30904 | ₹1,03,654.52 |
| 1,000 | ₹201.14571 | ₹2,01,145.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹181.28870 | ₹5,43,866.10 |