Upgrade
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Similar



CC1210JKX7R9BB154 | |
|---|---|
DigiKey Part Number | 13-CC1210JKX7R9BB154TR-ND - Tape & Reel (TR) 13-CC1210JKX7R9BB154CT-ND - Cut Tape (CT) 13-CC1210JKX7R9BB154DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1210JKX7R9BB154 |
Description | CAP CER 0.15UF 50V X7R 1210 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF ±5% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1210JKX7R9BB154 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.049" (1.25mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹66.16000 | ₹66.16 |
| 10 | ₹41.46800 | ₹414.68 |
| 50 | ₹31.72060 | ₹1,586.03 |
| 100 | ₹28.71060 | ₹2,871.06 |
| 500 | ₹23.62452 | ₹11,812.26 |
| 1,000 | ₹22.05154 | ₹22,051.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹20.10985 | ₹60,329.55 |
| 6,000 | ₹19.15951 | ₹1,14,957.06 |
| 9,000 | ₹18.68348 | ₹1,68,151.32 |
| 15,000 | ₹18.15586 | ₹2,72,337.90 |
| 21,000 | ₹17.84725 | ₹3,74,792.25 |
| 30,000 | ₹17.55040 | ₹5,26,512.00 |
| 36,000 | ₹17.40976 | ₹6,26,751.36 |




