


CC1210KKX7R9BB154 | |
|---|---|
DigiKey Part Number | 311-4523-2-ND - Tape & Reel (TR) 311-4523-1-ND - Cut Tape (CT) 311-4523-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1210KKX7R9BB154 |
Description | CAP CER 0.15UF 50V X7R 1210 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1210KKX7R9BB154 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.049" (1.25mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹57.78000 | ₹57.78 |
| 10 | ₹35.69000 | ₹356.90 |
| 50 | ₹26.98660 | ₹1,349.33 |
| 100 | ₹24.32150 | ₹2,432.15 |
| 500 | ₹19.80016 | ₹9,900.08 |
| 1,000 | ₹18.40517 | ₹18,405.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹15.88821 | ₹47,664.63 |
| 6,000 | ₹15.08526 | ₹90,511.56 |
| 9,000 | ₹14.68301 | ₹1,32,147.09 |
| 15,000 | ₹14.23721 | ₹2,13,558.15 |
| 21,000 | ₹13.97661 | ₹2,93,508.81 |
| 30,000 | ₹13.72593 | ₹4,11,777.90 |