

CC1210MKX5R5BB226 | |
---|---|
DigiKey Part Number | 311-4529-2-ND - Tape & Reel (TR) 311-4529-1-ND - Cut Tape (CT) 311-4529-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1210MKX5R5BB226 |
Description | CAP CER 22UF 6.3V X5R 1210 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 6.3V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1210MKX5R5BB226 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹39.93000 | ₹39.93 |
10 | ₹24.22600 | ₹242.26 |
50 | ₹18.03200 | ₹901.60 |
100 | ₹16.13290 | ₹1,613.29 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | ₹12.93474 | ₹6,467.37 |
1,000 | ₹11.94618 | ₹11,946.18 |
1,500 | ₹11.45160 | ₹17,177.40 |
2,500 | ₹10.84083 | ₹27,102.08 |
3,500 | ₹10.51772 | ₹36,812.02 |
5,000 | ₹10.19694 | ₹50,984.70 |
6,000 | ₹9.66837 | ₹58,010.22 |
12,000 | ₹9.09496 | ₹1,09,139.52 |
12,500 | ₹9.09138 | ₹1,13,642.25 |