


CC1210MKX7R6BB106 | |
|---|---|
DigiKey Part Number | 13-CC1210MKX7R6BB106TR-ND - Tape & Reel (TR) 13-CC1210MKX7R6BB106CT-ND - Cut Tape (CT) 13-CC1210MKX7R6BB106DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1210MKX7R6BB106 |
Description | CAP CER 10UF 10V X7R 1210 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 10V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1210MKX7R6BB106 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹53.12000 | ₹53.12 |
| 10 | ₹32.61500 | ₹326.15 |
| 50 | ₹24.52660 | ₹1,226.33 |
| 100 | ₹22.05710 | ₹2,205.71 |
| 500 | ₹17.87122 | ₹8,935.61 |
| 1,000 | ₹16.57965 | ₹16,579.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹14.77744 | ₹29,554.88 |
| 4,000 | ₹13.94482 | ₹55,779.28 |
| 6,000 | ₹13.52750 | ₹81,165.00 |
| 10,000 | ₹13.06514 | ₹1,30,651.40 |
| 14,000 | ₹12.79490 | ₹1,79,128.60 |
| 20,000 | ₹12.53487 | ₹2,50,697.40 |