10 µF ±20% 16V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µF ±20% 16V Ceramic Capacitor X7R 1210 (3225 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC1210MKX7R7BB106

DigiKey Part Number
311-3468-2-ND - Tape & Reel (TR)
311-3468-1-ND - Cut Tape (CT)
311-3468-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC1210MKX7R7BB106
Description
CAP CER 10UF 16V X7R 1210
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
10 µF ±20% 16V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC1210MKX7R7BB106 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.083" (2.10mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,742
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹53.12000₹53.12
10₹32.61500₹326.15
50₹24.52660₹1,226.33
100₹22.05710₹2,205.71
500₹17.87122₹8,935.61
1,000₹16.57965₹16,579.65
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₹14.77744₹29,554.88
4,000₹13.94482₹55,779.28
6,000₹13.52750₹81,165.00
10,000₹13.06514₹1,30,651.40
14,000₹12.79490₹1,79,128.60
20,000₹12.53487₹2,50,697.40
Manufacturers Standard Package