


CC1210MKX7R9BB105 | |
|---|---|
DigiKey Part Number | 311-2059-2-ND - Tape & Reel (TR) 311-2059-1-ND - Cut Tape (CT) 311-2059-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1210MKX7R9BB105 |
Description | CAP CER 1UF 50V X7R 1210 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1210MKX7R9BB105 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹34.48000 | ₹34.48 |
| 10 | ₹20.68700 | ₹206.87 |
| 50 | ₹15.22660 | ₹761.33 |
| 100 | ₹13.54920 | ₹1,354.92 |
| 500 | ₹10.71266 | ₹5,356.33 |
| 1,000 | ₹9.83765 | ₹9,837.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹8.34046 | ₹25,021.38 |
| 6,000 | ₹7.83725 | ₹47,023.50 |
| 9,000 | ₹7.58534 | ₹68,268.06 |
| 15,000 | ₹7.30609 | ₹1,09,591.35 |
| 21,000 | ₹7.14293 | ₹1,50,001.53 |
| 30,000 | ₹6.98591 | ₹2,09,577.30 |