
CC1808JKNPOEBN330 | |
|---|---|
DigiKey Part Number | 311-4533-2-ND - Tape & Reel (TR) 311-4533-1-ND - Cut Tape (CT) 311-4533-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1808JKNPOEBN330 |
Description | CAP CER 33PF 3KV C0G/NPO 1808 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±5% 3000V (3kV) Ceramic Capacitor C0G, NP0 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1808JKNPOEBN330 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1808 (4520 Metric) | |
Size / Dimension | 0.177" L x 0.079" W (4.50mm x 2.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹96.91000 | ₹96.91 |
| 10 | ₹62.06200 | ₹620.62 |
| 50 | ₹48.28900 | ₹2,414.45 |
| 100 | ₹44.04900 | ₹4,404.90 |
| 500 | ₹36.89234 | ₹18,446.17 |
| 1,000 | ₹34.67917 | ₹34,679.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹31.29279 | ₹62,585.58 |
| 4,000 | ₹29.86495 | ₹1,19,459.80 |
| 6,000 | ₹29.14982 | ₹1,74,898.92 |
| 10,000 | ₹28.35678 | ₹2,83,567.80 |
| 14,000 | ₹27.89330 | ₹3,90,506.20 |
| 20,000 | ₹27.44724 | ₹5,48,944.80 |