10000 pF ±5% 50V Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC1812JKNPO9BN103

DigiKey Part Number
311-4544-2-ND - Tape & Reel (TR)
311-4544-1-ND - Cut Tape (CT)
311-4544-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC1812JKNPO9BN103
Description
CAP CER 10000PF 50V C0G/NPO 1812
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
10000 pF ±5% 50V Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC1812JKNPO9BN103 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,889
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹137.92000₹137.92
10₹90.48400₹904.84
50₹71.82780₹3,591.39
100₹66.06890₹6,606.89
500₹56.33652₹28,168.26
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹50.78637₹50,786.37
2,000₹48.42551₹96,851.02
3,000₹47.24313₹1,41,729.39
5,000₹45.93250₹2,29,662.50
7,000₹45.16632₹3,16,164.24
10,000₹44.42876₹4,44,287.60
Manufacturers Standard Package