

CC1812JKX7R9BB224 | |
---|---|
DigiKey Part Number | 13-CC1812JKX7R9BB224TR-ND - Tape & Reel (TR) 13-CC1812JKX7R9BB224CT-ND - Cut Tape (CT) 13-CC1812JKX7R9BB224DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1812JKX7R9BB224 |
Description | CAP CER 0.22UF 50V X7R 1812 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±5% 50V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1812JKX7R9BB224 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹63.01000 | ₹63.01 |
10 | ₹39.48900 | ₹394.89 |
50 | ₹30.20700 | ₹1,510.35 |
100 | ₹27.34080 | ₹2,734.08 |
500 | ₹22.49736 | ₹11,248.68 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | ₹20.99943 | ₹20,999.43 |
2,000 | ₹19.76728 | ₹39,534.56 |
3,000 | ₹19.15039 | ₹57,451.17 |
5,000 | ₹18.46679 | ₹92,333.95 |
7,000 | ₹18.06696 | ₹1,26,468.72 |
10,000 | ₹17.68242 | ₹1,76,824.20 |
12,000 | ₹17.50019 | ₹2,10,002.28 |
24,000 | ₹16.88656 | ₹4,05,277.44 |
25,000 | ₹16.85403 | ₹4,21,350.75 |