311-1812 MLCC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
311-1812 MLCC

CC1812JKX7R9BB224

DigiKey Part Number
13-CC1812JKX7R9BB224TR-ND - Tape & Reel (TR)
13-CC1812JKX7R9BB224CT-ND - Cut Tape (CT)
13-CC1812JKX7R9BB224DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC1812JKX7R9BB224
Description
CAP CER 0.22UF 50V X7R 1812
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.22 µF ±5% 50V Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC1812JKX7R9BB224 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,542
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹63.01000₹63.01
10₹39.48900₹394.89
50₹30.20700₹1,510.35
100₹27.34080₹2,734.08
500₹22.49736₹11,248.68
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹20.99943₹20,999.43
2,000₹19.76728₹39,534.56
3,000₹19.15039₹57,451.17
5,000₹18.46679₹92,333.95
7,000₹18.06696₹1,26,468.72
10,000₹17.68242₹1,76,824.20
12,000₹17.50019₹2,10,002.28
24,000₹16.88656₹4,05,277.44
25,000₹16.85403₹4,21,350.75
Manufacturers Standard Package