


CC1812KKX7R0BB684 | |
|---|---|
DigiKey Part Number | 13-CC1812KKX7R0BB684TR-ND - Tape & Reel (TR) 13-CC1812KKX7R0BB684CT-ND - Cut Tape (CT) 13-CC1812KKX7R0BB684DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1812KKX7R0BB684 |
Description | CAP CER 0.68UF 100V X7R 1812 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF ±10% 100V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1812KKX7R0BB684 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹117.41000 | ₹117.41 |
| 10 | ₹76.59900 | ₹765.99 |
| 50 | ₹60.29140 | ₹3,014.57 |
| 100 | ₹55.26860 | ₹5,526.86 |
| 500 | ₹46.76074 | ₹23,380.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹42.02875 | ₹42,028.75 |
| 2,000 | ₹39.96608 | ₹79,932.16 |
| 3,000 | ₹38.93311 | ₹1,16,799.33 |
| 5,000 | ₹37.78804 | ₹1,88,940.20 |
| 7,000 | ₹37.11851 | ₹2,59,829.57 |
| 10,000 | ₹36.47468 | ₹3,64,746.80 |