

CC1812KKX7R9BB104 | |
---|---|
DigiKey Part Number | 311-4556-2-ND - Tape & Reel (TR) 311-4556-1-ND - Cut Tape (CT) 311-4556-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1812KKX7R9BB104 |
Description | CAP CER 0.1UF 50V X7R 1812 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1812KKX7R9BB104 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.049" (1.25mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹52.36000 | ₹52.36 |
10 | ₹32.39000 | ₹323.90 |
50 | ₹24.47440 | ₹1,223.72 |
100 | ₹22.05190 | ₹2,205.19 |
500 | ₹17.95920 | ₹8,979.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | ₹16.78695 | ₹16,786.95 |
2,000 | ₹14.22591 | ₹28,451.82 |
3,000 | ₹14.15580 | ₹42,467.40 |
5,000 | ₹14.07594 | ₹70,379.70 |
7,000 | ₹14.02815 | ₹98,197.05 |
10,000 | ₹13.88985 | ₹1,38,898.50 |
12,000 | ₹13.73599 | ₹1,64,831.88 |
24,000 | ₹13.21760 | ₹3,17,222.40 |
25,000 | ₹13.19003 | ₹3,29,750.75 |