0.68 µF ±10% 50V Ceramic Capacitor X7R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.68 µF ±10% 50V Ceramic Capacitor X7R 1812 (4532 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC1812KKX7R9BB684

DigiKey Part Number
311-4559-2-ND - Tape & Reel (TR)
311-4559-1-ND - Cut Tape (CT)
311-4559-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC1812KKX7R9BB684
Description
CAP CER 0.68UF 50V X7R 1812
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.68 µF ±10% 50V Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC1812KKX7R9BB684 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,306
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹113.69000₹113.69
10₹73.43100₹734.31
50₹57.64480₹2,882.24
100₹52.78990₹5,278.99
500₹44.57272₹22,286.36
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹40.03177₹40,031.77
2,000₹38.03993₹76,079.86
3,000₹37.04206₹1,11,126.18
5,000₹35.93625₹1,79,681.25
7,000₹35.28980₹2,47,028.60
10,000₹34.66799₹3,46,679.90
Manufacturers Standard Package